22-05-3121, Headers & Wire Housings R/A PCB HDR 12P TIN FRICTION LOCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
360 руб.
от 100 шт. —
279 руб.
от 500 шт. —
256.14 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 3200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22053121 A-7478-12A102 0022053121 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 7478 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.58 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 500 V |
Количество Контактов | 12контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Partially Shrouded |
Линейка Продукции | KK 254 7478 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2.54мм |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Series Number | 7478 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Вес, г | 1.6 |
Техническая документация
Datasheet
pdf, 34 КБ
Datasheet
pdf, 49 КБ
Datasheet 22-05-3121
pdf, 42 КБ
Datasheet 22-05-3161
pdf, 299 КБ
Datasheet 22-05-3161
pdf, 729 КБ
Трёхмерное изображение изделия
pdf, 183 КБ
Чертеж
pdf, 730 КБ