22-05-3131, Headers & Wire Housings 13 CKT R/A F/L HDR

22-05-3131, Headers & Wire Housings 13 CKT R/A F/L HDR
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.380 руб.
от 100 шт.310 руб.
от 500 шт.268.10 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870027
Артикул: 22-05-3131
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 13 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22053131 A-7478-13A102 0022053131
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 7478
Subcategory: Headers & Wire Housings
Termination Post Length: 3.58 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Вес, г 1.73

Техническая документация

Datasheet
pdf, 42 КБ
Чертеж
pdf, 183 КБ