22-05-7105, Headers & Wire Housings .098 SPOX RA HDR 10P

Фото 1/3 22-05-7105, Headers & Wire Housings .098 SPOX RA HDR 10P
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
от 10 шт.83 руб.
от 100 шт.68 руб.
от 4000 шт.55.28 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870041
Артикул: 22-05-7105
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22057105 5268-10A 0022057105
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5268
Subcategory: Headers & Wire Housings
Termination Post Length: 3.8 mm
Termination Style: Solder Pin
Tradename: Mini-SPOX
Type: Locking
Voltage Rating: 250 V
Количество Контактов 10контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Mini-SPOX 5268
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Signal
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 2.5мм
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.5mm
Series SPOX
Series Number 5268
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.99

Техническая документация

Datasheet
pdf, 32 КБ
Datasheet
pdf, 111 КБ
Datasheet
pdf, 37 КБ
Datasheet
pdf, 102 КБ
Datasheet 22-05-7105
pdf, 30 КБ
Чертеж
pdf, 78 КБ