22-12-4062, Headers & Wire Housings 2.54mm KK Hdr RA FricLK .5Au 6Ckt

Фото 1/2 22-12-4062, Headers & Wire Housings 2.54mm KK Hdr RA FricLK .5Au 6Ckt
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.340 руб.
от 100 шт.282 руб.
от 500 шт.217.12 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870109
Артикул: 22-12-4062
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 8000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 6.71 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22124062 739506BG 0022124062
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 7395
Subcategory: Headers & Wire Housings
Termination Post Length: 3.8 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 7395
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.79

Техническая документация

Datasheet
pdf, 32 КБ
Datasheet 22-12-4062
pdf, 40 КБ
Чертеж
pdf, 122 КБ