22-14-2024, Headers & Wire Housings PCB RECPT 2P BOTTOM ENTRY

22-14-2024, Headers & Wire Housings PCB RECPT 2P BOTTOM ENTRY
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.59 руб.
от 100 шт.55 руб.
от 576 шт.41.71 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870115
Артикул: 22-14-2024
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: 576
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Bottom Entry
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 22142024 A-4455-BH02D(P909)0022142024
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.35 mm
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 500 V
Вес, г 0.25

Техническая документация