22-15-2126, Headers & Wire Housings PCB R/A 12 POS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
270 руб.
от 100 шт. —
231 руб.
от 500 шт. —
196.77 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Board-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1620 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 22152126 A-4455-AZ12A(P909)0022152126 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 4455 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.35 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Socket Assemblies |
Voltage Rating: | 500 V |
Количество Контактов | 12контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | KK 254 4455 |
Материал Контакта | Латунь |
Монтаж Разъема | Through Hole Mount Right Angle |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal |
Шаг Контактов | 2.54мм |
Body Orientation | Right Angle |
Contact Material | Brass |
Current Rating | 2.5A |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Series Number | 4455 |
Termination Method | Solder |
Type | Socket Strip |
Voltage Rating | 250 V |
Вес, г | 1.26 |
Техническая документация
Datasheet
pdf, 591 КБ
Datasheet
pdf, 32 КБ
Datasheet 22-15-2126
pdf, 64 КБ
Datasheet 22-15-2126
pdf, 53 КБ
Datasheet 22-17-3162
pdf, 443 КБ
Чертеж
pdf, 565 КБ