22-23-2081, Headers & Wire Housings VERT PCB HDR 8P TIN FRICTION LOCK
![Фото 1/5 22-23-2081, Headers & Wire Housings VERT PCB HDR 8P TIN FRICTION LOCK](https://static.chipdip.ru/lib/937/DOC024937834.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/301/DOC018301072.jpg)
![](https://static.chipdip.ru/lib/049/DOC034049672.jpg)
![](https://static.chipdip.ru/lib/310/DOC035310741.jpg)
![](https://static.chipdip.ru/lib/049/DOC034049676.jpg)
170 руб.
от 10 шт. —
120 руб.
от 100 шт. —
88 руб.
от 500 шт. —
81.89 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22232081 A-6373-08A102 22-23-2081-PB 0022232081 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 6373 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 500 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 4.0A |
Mounting Type | Through Hole |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Series Number | 6373 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Partially Shrouded |
Линейка Продукции | Серия KK 6373 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Вес, г | 0.93 |
Техническая документация
Datasheet
pdf, 263 КБ
Datasheet
pdf, 344 КБ
Datasheet
pdf, 30 КБ
Datasheet
pdf, 49 КБ
Datasheet 22-23-2081
pdf, 37 КБ
Трёхмерное изображение изделия
pdf, 163 КБ
Чертеж
pdf, 376 КБ