22-27-2161, Headers & Wire Housings 2.54MM 16P VERT HDR W/ FRCTN LOCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
290 руб.
от 100 шт. —
256 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mating Post Length: | 7.49 mm |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22272161 AE-6410-16A(102)22-27-2161-PB 0022272161 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 6410 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.56 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 500 V |
Количество Контактов | 16контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Partially Shrouded |
Линейка Продукции | KK 254 6410 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Body Orientation | Straight |
Connector System | Wire to Board |
Current Rating | 4.0A |
Mounting Type | Through Hole |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | KK 254 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Вес, г | 1.63 |
Техническая документация
Datasheet
pdf, 397 КБ
Datasheet
pdf, 30 КБ
Datasheet
pdf, 55 КБ
Datasheet 22-27-2161
pdf, 44 КБ
Datasheet 22-29-2141
pdf, 344 КБ
Трёхмерное изображение изделия
pdf, 181 КБ
Чертеж
pdf, 261 КБ
Чертеж
pdf, 180 КБ