22-28-1020, Headers & Wire Housings HEADER R/A 2P

22-28-1020, Headers & Wire Housings HEADER R/A 2P
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.41 руб.
от 1000 шт.32 руб.
от 3000 шт.28.25 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870243
Артикул: 22-28-1020
Бренд: Molex

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 7.49 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22281020 42228-0002 0022281020
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42228
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 500 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 41 КБ