22-28-6220, Headers & Wire Housings KK 100 Hdr Assy

22-28-6220, Headers & Wire Housings KK 100 Hdr Assy
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.240 руб.
от 100 шт.207 руб.
от 225 шт.206.50 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870352
Артикул: 22-28-6220
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 225
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 9.17 mm
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 22 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Part # Aliases: 42376-0022 0022286220
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42376
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 500 V
Вес, г 1.89

Техническая документация

Datasheet
pdf, 33 КБ