22-29-2021, Headers & Wire Housings 2 PIN F/LK HEADER

Фото 1/3 22-29-2021, Headers & Wire Housings 2 PIN F/LK HEADER
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.100 руб.
от 100 шт.81 руб.
от 500 шт.73.96 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870396
Артикул: 22-29-2021
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 24000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22292021 AE-6410-02A(501)0022292021
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 6410
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 4.0A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 6410
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 30 КБ
Datasheet
pdf, 46 КБ
Datasheet
pdf, 46 КБ
Datasheet 22-29-2141
pdf, 344 КБ
Чертеж
pdf, 144 КБ