22-55-2301, Headers & Wire Housings HSG 30P DUAL ROW NON-POLARIZED

22-55-2301, Headers & Wire Housings HSG 30P DUAL ROW NON-POLARIZED
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.450 руб.
от 100 шт.336 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870425
Артикул: 22-55-2301
Бренд: Molex

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 22552301 70450-0014 0022552301
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 70450
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: SL
Type: Receptacle Housings
Вес, г 2.52

Техническая документация

Datasheet
pdf, 42 КБ