26-01-3127, Headers & Wire Housings MFitJr RA DR /Pegs 15Au V0 2Ckt Tray

26-01-3127, Headers & Wire Housings MFitJr RA DR /Pegs 15Au V0 2Ckt Tray
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 100 шт.202 руб.
от 500 шт.159.43 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870511
Артикул: 26-01-3127
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 2280
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 5569-02A2GS2-210-T 0026013127
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5569
Subcategory: Headers & Wire Housings
Termination Post Length: 3.6 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 0.88

Техническая документация

Datasheet
pdf, 34 КБ
Чертеж
pdf, 153 КБ