26-01-3128, Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V0 4P

Фото 1/2 26-01-3128, Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V0 4P
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.250 руб.
от 100 шт.225 руб.
от 500 шт.206.59 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870512
Артикул: 26-01-3128
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 5280
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 5569-04A2GS2-210-T 0026013128
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5569
Subcategory: Headers & Wire Housings
Termination Post Length: 3.6 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Количество Контактов 4контакт(-ов)
Количество Рядов 2ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Mini-Fit Jr.5569
Материал Контакта Медно-цинковый Сплав
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 4.2мм
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 13 A
Factory Pack Quantity 1320
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Board Lock
Number of Positions 4 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 0026013128 5569-04A2GS2-210-T
Pitch 4.2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.2 mm
Series 5569
Termination Post Length 3.6 mm
Termination Style Through Hole
Tradename Mini-Fit Jr.
Type Power
Unit Weight 0.055063 oz
Voltage Rating 600 V
Вес, г 1.56

Техническая документация

Datasheet
pdf, 349 КБ
Datasheet
pdf, 35 КБ
Datasheet 26-01-3128
pdf, 51 КБ
Документация
pdf, 30 КБ
Чертеж
pdf, 162 КБ