26-03-4032, Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 03 Ckt

26-03-4032, Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 03 Ckt
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
от 10 шт.52 руб.
от 100 шт.38 руб.
от 500 шт.30.91 руб.
1 шт. на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870525
Артикул: 26-03-4032
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Part # Aliases: 002603403226034032
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 6442
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 402 КБ