26-20-2041, Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VrA 4Ckt

Фото 1/2 26-20-2041, Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VrA 4Ckt
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870545
Артикул: 26-20-2041
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26202041 319204A 0026202041
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 3192
Subcategory: Headers & Wire Housings
Termination Post Length: 4.45 mm
Termination Style: Solder Pin
Tradename: KK
Type: Pin Strip
Voltage Rating: 250 V
Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 3.96mm
Series KK 396
Series Number 3192
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.98

Техническая документация

Datasheet
pdf, 55 КБ
Datasheet
pdf, 169 КБ
Datasheet
pdf, 166 КБ
Datasheet 26-20-2041
pdf, 66 КБ