26-20-2151, Headers & Wire Housings 3.96mm KK Hdr Vt RPi dr Vt RPin VrA 15Ckt

26-20-2151, Headers & Wire Housings 3.96mm KK Hdr Vt RPi dr Vt RPin VrA 15Ckt
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.810 руб.
от 100 шт.632 руб.
от 300 шт.510.37 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870552
Артикул: 26-20-2151
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Part # Aliases: 26202151 319215A 0026202151
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 3192
Subcategory: Headers & Wire Housings
Termination Post Length: 4.45 mm
Termination Style: Solder Pin
Tradename: KK
Type: Pin Strip
Voltage Rating: 250 V
Вес, г 3.64

Техническая документация

Datasheet
pdf, 55 КБ