26-48-1146, Headers & Wire Housings 3.96MM 14P RA HDR BKAWAY SN W/FRN LCK

26-48-1146, Headers & Wire Housings 3.96MM 14P RA HDR BKAWAY SN W/FRN LCK
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.420 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870585
Артикул: 26-48-1146
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26481146 A-41672-A14A102 0026481146
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41672
Subcategory: Headers & Wire Housings
Termination Post Length: 5.38 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Вес, г 7.23

Техническая документация

Datasheet
pdf, 51 КБ