26-48-1240, Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 24 ckt Tin

26-48-1240, Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 24 ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.530 руб.
от 100 шт.415 руб.
от 600 шт.329.85 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870589
Артикул: 26-48-1240
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4.5 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 14.99 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26481240 A-41661-A24AE102 0026481240
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41661
Subcategory: Headers & Wire Housings
Termination Post Length: 4.37 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Вес, г 7.85

Техническая документация

Чертеж
pdf, 482 КБ