26-48-1241, Headers & Wire Housings VERT B/A HDR 24P TIN SQUARE PIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 10 шт. —
770 руб.
от 100 шт. —
601 руб.
от 300 шт. —
490.31 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 24 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 26481241 A-41661-A24A102 0026481241 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 41661 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Breakaway |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Number of Contacts | 24 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Series Number | 41661 |
Voltage Rating | 250 V |
Вес, г | 6.82 |
Техническая документация
Datasheet
pdf, 430 КБ
Datasheet
pdf, 39 КБ
Datasheet 26-48-1241
pdf, 332 КБ
Datasheet 26-48-1241
pdf, 50 КБ
Datasheet 26-48-1241
pdf, 361 КБ