26-48-2082, Headers & Wire Housings R/A B/A HDR 8P GOLD SQUARE PIN

26-48-2082, Headers & Wire Housings R/A B/A HDR 8P GOLD SQUARE PIN
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.900 руб.
от 100 шт.714 руб.
от 300 шт.579.46 руб.
1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8004870613
Артикул: 26-48-2082
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 14.55 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26482082 41662-A08A501 0026482082
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41662
Subcategory: Headers & Wire Housings
Termination Post Length: 4.67 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Вес, г 2.91

Техническая документация

Чертеж
pdf, 289 КБ