26-48-2085, Headers & Wire Housings 8P STRAIGHT HEADER

26-48-2085, Headers & Wire Housings 8P STRAIGHT HEADER
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.790 руб.
от 100 шт.573 руб.
от 200 шт.550.57 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870614
Артикул: 26-48-2085
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Part # Aliases: 002648208526482085
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41671
Subcategory: Headers & Wire Housings
Termination Post Length: 4.37 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Вес, г 3

Техническая документация

Чертеж
pdf, 251 КБ