26-48-3131, Headers & Wire Housings KK 156 Hdr Assy Flat at Bkwy 13 ckt 20 Au

26-48-3131, Headers & Wire Housings KK 156 Hdr Assy Flat at Bkwy 13 ckt 20 Au
Изображения служат только для ознакомления,
см. техническую документацию
2 100 руб.
от 10 шт.1 750 руб.
от 100 шт.1 330 руб.
от 600 шт.1 154.45 руб.
1 шт. на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
Номенклатурный номер: 8004870630
Артикул: 26-48-3131
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 4.5 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 13 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26483131 A-41661-A13E501 0026483131
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41661
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Вес, г 6.21

Техническая документация

Datasheet
pdf, 38 КБ