26-48-4035, Headers & Wire Housings KK 156 Hdr Assy Flat Bkwy 03 ckt Tin

26-48-4035, Headers & Wire Housings KK 156 Hdr Assy Flat Bkwy 03 ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
от 10 шт.85 руб.
от 100 шт.63 руб.
от 500 шт.50.67 руб.
1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870631
Артикул: 26-48-4035
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4.5 A
Factory Pack Quantity: Factory Pack Quantity: 5700
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 22.28 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26484035 A-41661-A3BA102 0026484035
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41661
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: KK
Type: Breakaway
Voltage Rating: 250 V
Вес, г 0.88

Техническая документация

Datasheet
pdf, 482 КБ