26-60-2041, Headers & Wire Housings KK 156 Hdr Assy Tin Hdr Assy Tin 04 Ckt

26-60-2041, Headers & Wire Housings KK 156 Hdr Assy Tin Hdr Assy Tin 04 Ckt
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 100 шт.127 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870652
Артикул: 26-60-2041
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 16.97 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Part # Aliases: 002660204126602041
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41771
Subcategory: Headers & Wire Housings
Termination Post Length: 3.61 mm
Termination Style: Solder Pin
Tradename: KK
Type: Unshrouded

Техническая документация

Datasheet
pdf, 150 КБ