26-60-4100, Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK

Фото 1/3 26-60-4100, Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.260 руб.
от 100 шт.171 руб.
от 600 шт.157.99 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004870683
Артикул: 26-60-4100
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26604100 41791-0010 0026604100
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41791
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 3.96mm
Series KK 396
Series Number 41791
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 3.74

Техническая документация

Datasheet
pdf, 32 КБ
Datasheet
pdf, 54 КБ
Datasheet 26-60-4070
pdf, 233 КБ
Datasheet 26-61-4080
pdf, 276 КБ