26-61-5180, Headers & Wire Housings KK 156 Hdr Assy FrLk RtAn 18 Ckt 20 Gold

26-61-5180, Headers & Wire Housings KK 156 Hdr Assy FrLk RtAn 18 Ckt 20 Gold
Изображения служат только для ознакомления,
см. техническую документацию
3 760 руб.
от 10 шт.3 420 руб.
от 25 шт.3 150 руб.
от 50 шт.2 910.64 руб.
1 шт. на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
Номенклатурный номер: 8004870721
Артикул: 26-61-5180
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 11.43 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 18 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26615180 41792-0035 0026615180
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41792
Subcategory: Headers & Wire Housings
Termination Post Length: 3.96 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 250 V
Вес, г 8.42

Техническая документация

Datasheet
pdf, 44 КБ