29-11-0103, Headers & Wire Housings MINI SPOX PLUG HSG 5 POX PLUG HSG 5240101
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
170 руб.
от 500 шт. —
127 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Application: | Wire-to-Wire, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Gender: | Male |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 29110103 5240-101 0029110103 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 5240 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SPOX |
Type: | Plug Housing |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | M |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 10 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | NRND |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Termination Method | Crimp |
Tradename | SPOX™ |
Type | Housing |
Вес, г | 1.35 |