35044-9102, Headers & Wire Housings TERMINAL FOR 2.0/2.5 R 2.0/2.5 B-IN CONN.

Фото 1/2 35044-9102, Headers & Wire Housings TERMINAL FOR 2.0/2.5 R 2.0/2.5 B-IN CONN.
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.11 руб.
от 100 шт.7.20 руб.
от 500 шт.5.66 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871403
Артикул: 35044-9102
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The Molex crimp terminal having current rating of 2.5A and voltage rating of 125V. It is made up of brass material and having tin plating.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 96000
Manufacturer: Molex
Part # Aliases: 0350449102
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 35044
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Board-in
Voltage Rating: 125 V
Wire Gauge: 28 AWG
For Use With 35023 Housing
Gender Male
Series 35044
Termination Method Crimp or Compression
Вес, г 0.03

Техническая документация

Datasheet
pdf, 24 КБ
Datasheet
pdf, 24 КБ