35150-0100

35150-0100
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.47 руб.
от 100 шт.41 руб.
от 500 шт.37.36 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871417
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
VersaBlade Wire-to-Wire Connector System
Molex VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard series operates in a -40°C to +110°C temperature range and offers superior mating reliability and polarization for easy harness assembly. The high-temperature variants support a -55°C to +150°C temperature range, robust positive-locking, and a terminal position assurance (TPA) accessory for contact reliability. Molex VersaBlade Wire-to-Wire Connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0351500100
Pitch: 6.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 35150
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: VersaBlade
Type: Receptacle Housings
Вес, г 1.15

Техническая документация

Datasheet
pdf, 30 КБ
Чертеж
pdf, 150 КБ