35150-0309, Headers & Wire Housings VersaBlade HYBD PLG HSG WO MNTEA 3Ckt GW

35150-0309, Headers & Wire Housings VersaBlade HYBD PLG HSG WO MNTEA 3Ckt GW
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.60 руб.
от 100 шт.42 руб.
от 1000 шт.36.85 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871426
Артикул: 35150-0309
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
VersaBlade Wire-to-Wire Connector System
Molex VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard series operates in a -40°C to +110°C temperature range and offers superior mating reliability and polarization for easy harness assembly. The high-temperature variants support a -55°C to +150°C temperature range, robust positive-locking, and a terminal position assurance (TPA) accessory for contact reliability. Molex VersaBlade Wire-to-Wire Connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 2500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Male
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Part # Aliases: 3515003090351500309
Pitch: 7.3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 35150
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: VersaBlade
Type: Receptacle Housings
Voltage Rating: 300 V
Вес, г 2.99

Техническая документация

Datasheet
pdf, 32 КБ