35151-0610, Headers & Wire Housings HSG 351510610
![Фото 1/2 35151-0610, Headers & Wire Housings HSG 351510610](https://static.chipdip.ru/lib/569/DOC006569294.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/899/DOC040899097.jpg)
120 руб.
от 10 шт. —
88 руб.
от 100 шт. —
74 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
VersaBlade Wire-to-Wire Connector SystemMolex VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard series operates in a -40°C to +110°C temperature range and offers superior mating reliability and polarization for easy harness assembly. The high-temperature variants support a -55°C to +150°C temperature range, robust positive-locking, and a terminal position assurance (TPA) accessory for contact reliability. Molex VersaBlade Wire-to-Wire Connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times.
Технические параметры
Application: | Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 0351510610 |
Pitch: | 7.3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 35151 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | VersaBlade |
Type: | Plug Housing |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | RCP |
Maximum Current Rating (A) | 15/Contact |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 6 |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 7.3 |
Termination Method | Crimp |
Tradename | VersaBlade™ |
Type | Housing |
Вес, г | 4.8 |