35155-0600, Headers & Wire Housings 2.50mm Pitch Hsg Pos Lock 6CKT Nat

35155-0600, Headers & Wire Housings 2.50mm Pitch Hsg Pos Lock 6CKT Nat
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.68 руб.
от 100 шт.50 руб.
от 500 шт.47.09 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871445
Артикул: 35155-0600
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Natural Bag

Технические параметры

Application: Wire-to-Wire, Signal
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0351550600
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 35155
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Brand Molex
Contact Gender Socket(Female)
Factory Pack Quantity 1000
Housing Material Polyester
Manufacturer Molex
Mounting Style Wire
Number of Positions 6 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0351550600
Pitch 2.5 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 35155
Termination Style Crimp
Type Receptacle Housing
Unit Weight 0.023492 oz
Вес, г 0.67

Техническая документация

Datasheet
pdf, 27 КБ
Документация
pdf, 27 КБ