35155-0800, Headers & Wire Housings HOUSING

Фото 1/2 35155-0800, Headers & Wire Housings HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.74 руб.
от 100 шт.52 руб.
от 1000 шт.44.05 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871446
Артикул: 35155-0800
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The Molex crimp housing which is made up of the polyester material and natural in color. It has signal and wire to wire applications.

Технические параметры

Application: Wire-to-Wire, Signal
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0351550800
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 35155
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Gender Receptacle
Number of Contacts 8
Number of Rows 1
Pitch 2.5mm
Вес, г 0.85

Техническая документация

Datasheet
pdf, 27 КБ
Datasheet
pdf, 27 КБ