35156-0200, Headers & Wire Housings POSITIVE LKG HSG 2P wire-to-board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
от 10 шт. —
45 руб.
от 100 шт. —
37 руб.
от 500 шт. —
29.85 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Power SolutionsMolex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0351560200 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 35156 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Body Orientation | Straight |
Current Rating (Max) | 7/Contact(A) |
Gender | F |
Housing Color | Natural |
Number of Contact Rows | 1 |
Number of Contacts | 2(POS) |
Operating Temp Range | -40C to 105C |
Packaging | Bag |
Pitch (mm) | 3.96(mm) |
Product Depth (mm) | 13.3(mm) |
Product Height (mm) | 13.3(mm) |
Product Length (mm) | 10.58(mm) |
Type | Housing |
Voltage Rating Max | 250V |
Вес, г | 0.69 |
Техническая документация
Datasheet
pdf, 27 КБ
Документация
pdf, 27 КБ