35312-1060, Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSEMBLY

35312-1060, Headers & Wire Housings 2.5 PITCH W/B CONN WAFER ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.63 руб.
от 100 шт.44 руб.
от 500 шт.40.69 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871480
Артикул: 35312-1060
Бренд: Molex

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353121060
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35312
Subcategory: Headers & Wire Housings
Termination Post Length: 3.4 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V
Вес, г 0.95

Техническая документация

Datasheet
pdf, 28 КБ