35318-2420, Headers & Wire Housings MINIFIT HDER WO EARS EARS 24CK 353182420

35318-2420, Headers & Wire Housings MINIFIT HDER WO EARS EARS 24CK 353182420
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.400 руб.
от 100 шт.349 руб.
от 500 шт.291.96 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871493
Артикул: 35318-2420
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 5.3 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0353182420
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 35318
Subcategory: Headers & Wire Housings
Termination Post Length: 4 mm
Termination Style: Solder Pin
Tradename: Mini-Fit
Type: Shrouded
Voltage Rating: 250 V
Вес, г 7.15

Техническая документация

Datasheet
pdf, 30 КБ