35363-1360, Headers & Wire Housings 13 Ckt R/A Hdr. Sherlock W-T-B

35363-1360, Headers & Wire Housings 13 Ckt R/A Hdr. Sherlock W-T-B
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.100 руб.
от 500 шт.90.25 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871518
Артикул: 35363-1360
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
MolexFamSherlock

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 3.7 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 13 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353631360
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35363
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Sherlock
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.84

Техническая документация

Datasheet
pdf, 25 КБ