35564-2015, Headers & Wire Housings 040 W/B FEMALE HSG A /B FEMALE HSG ASSY2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 10 шт. —
360 руб.
от 100 шт. —
323 руб.
от 500 шт. —
287.25 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Conn Housing RCP 20 POS 2.5mm Crimp ST Cable Mount Natural Bag
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Housing Color: | Gray |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 0355642015 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 35564 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | RCP |
Maximum Current Rating (A) | 5/Contact |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Cable Mount |
Number of Contacts | 20 |
Number of Rows | 2 |
Packaging | Bag |
Part Status | NRND |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Termination Method | Crimp |
Type | Housing |
Вес, г | 4.61 |