35748-0110, Headers & Wire Housings 1.8TAB+REC.FEMALE CR LE CR.TERM 357480110

35748-0110, Headers & Wire Housings 1.8TAB+REC.FEMALE CR LE CR.TERM 357480110
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.41 руб.
от 100 шт.28 руб.
от 500 шт.22.72 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871582
Артикул: 35748-0110
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
VersaBlade Wire-to-Wire Connector System
Molex VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard series operates in a -40°C to +110°C temperature range and offers superior mating reliability and polarization for easy harness assembly. The high-temperature variants support a -55°C to +150°C temperature range, robust positive-locking, and a terminal position assurance (TPA) accessory for contact reliability. Molex VersaBlade Wire-to-Wire Connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Molex
Packaging: Reel, Cut Tape
Part # Aliases: 0357480110
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 35748
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: VersaBlade
Wire Gauge: 22 AWG
Вес, г 0.29

Техническая документация

Datasheet
pdf, 48 КБ