36876-0002, Headers & Wire Housings MALE/FML CRIMP TERM 24-26 AWG REEL/6400

36876-0002, Headers & Wire Housings MALE/FML CRIMP TERM 24-26 AWG REEL/6400
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Кратность заказа 6400 шт.
от 12800 шт.13 руб.
от 25600 шт.11 руб.
от 44800 шт.9.81 руб.
6400 шт. на сумму 89 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871639
Артикул: 36876-0002
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ditto Wire-to-Wire Genderless Interconnects
Molex Ditto Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7A per blade and 20AWG to 26AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male), Socket(Female)
Contact Material: Tin
Contact Plating: Nickel
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 6400
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 36876
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Ditto
Voltage Rating: 350 VAC/DC
Wire Gauge: 26 AWG to 24 AWG
Вес, г 0.15

Техническая документация

Datasheet
pdf, 650 КБ