36876-0002 (Cut Strip), Headers & Wire Housings MALE/FML CRIMP TERM 24-26 AWG CUTSTR/100

36876-0002 (Cut Strip), Headers & Wire Housings MALE/FML CRIMP TERM 24-26 AWG CUTSTR/100
Изображения служат только для ознакомления,
см. техническую документацию
25 руб.
Кратность заказа 100 шт.
100 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Номенклатурный номер: 8004871640
Артикул: 36876-0002 (Cut Strip)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ditto Wire-to-Wire Genderless Interconnects
Molex Ditto Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7A per blade and 20AWG to 26AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male), Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 26 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Cut Tape
Part # Aliases: 36876-0002
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 36876
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Ditto
Voltage Rating: 350 V
Wire Gauge: 26 AWG to 24 AWG
Вес, г 0.15

Техническая документация

Datasheet
pdf, 34 КБ