36877-0006, Headers & Wire Housings GENDERLESS CRIMP HOUSING 1X6

36877-0006, Headers & Wire Housings GENDERLESS CRIMP HOUSING 1X6
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.81 руб.
от 500 шт.66.79 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004871647
Артикул: 36877-0006
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ditto Wire-to-Wire Genderless Interconnects

Molex Ditto Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7A per blade and 20AWG to 26AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents.

Технические параметры

Application: Wire-to-Wire
Brand: Molex
Contact Type: Pin, Socket
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Genderless
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 3687700060368770006
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 36877
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Ditto
Type: Receptacle Housings
Вес, г 1.55

Техническая документация

Datasheet
pdf, 31 КБ