36877-0008, Headers & Wire Housings GENDERLESS CRIMP HOUSING 1X8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 руб.
от 10 шт. —
77 руб.
от 100 шт. —
57 руб.
от 800 шт. —
53.23 руб.
1 шт.
на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Ditto Wire-to-Wire Genderless InterconnectsMolex Ditto Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7A per blade and 20AWG to 26AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents.
Технические параметры
Application: | Wire-to-Wire |
Brand: | Molex |
Contact Type: | Pin, Socket |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Gender: | Genderless |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 3687700080368770008 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 36877 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Ditto |
Type: | Receptacle Housings |
Для Использования с | Molex Ditto 36876 Series Hermaphroditic Contacts |
Количество Положений | 8вывод(-ов) |
Линейка Продукции | Ditto 36877 |
Тип Электрического Разъема | Штекер, Гнездо |
Шаг Контактов | 2.5мм |
Вес, г | 1.96 |