39-00-0286, Headers & Wire Housings STD.KK CRIMP REC 247 Reel of 6000

Фото 1/2 39-00-0286, Headers & Wire Housings STD.KK CRIMP REC 247 Reel of 6000
Изображения служат только для ознакомления,
см. техническую документацию
8 руб.
Кратность заказа 7000 шт.
от 28000 шт.5.80 руб.
от 49000 шт.5.58 руб.
7000 шт. на сумму 56 000 руб.
Плати частями
от 14 000 руб. × 4 платежа
Номенклатурный номер: 8004872414
Артикул: 39-00-0286
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Contact Type: Female
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 39000286 2478T 0039000286
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2478
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 24 AWG to 18 AWG
Contact Material Brass
Contact Plating Tin
For Use With KK 396 Connector Housing
Gender Female
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series KK 396
Series Number 2478
Termination Method Crimp
Вес, г 0.15

Техническая документация

Datasheet
pdf, 33 КБ
Datasheet
pdf, 68 КБ
Datasheet
pdf, 55 КБ