39-01-4061, Headers & Wire Housings MiniFitJr Recep HSG SR 6Ckt Natl

39-01-4061, Headers & Wire Housings MiniFitJr Recep HSG SR 6Ckt Natl
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.97 руб.
от 100 шт.78 руб.
от 1000 шт.66.79 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004872508
Артикул: 39-01-4061
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 3500
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 5557-06R2-210 039014061
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 5557
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Jr.
Type: Receptacle Housings
Вес, г 1.61

Техническая документация

Datasheet
pdf, 38 КБ
Чертеж
pdf, 140 КБ