39-03-9122, Headers & Wire Housings Mini Fit Crimp Rec Hsg 12Ckt Black

39-03-9122, Headers & Wire Housings Mini Fit Crimp Rec Hsg 12Ckt Black
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.115 руб.
от 500 шт.98.63 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004872523
Артикул: 39-03-9122
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Part # Aliases: 5557-12R-400 039039122 39039122
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 5557
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Вес, г 2.52

Техническая документация

Datasheet
pdf, 206 КБ