39-29-1168, Headers & Wire Housings 16 CKT R/A HEADER

Фото 1/4 39-29-1168, Headers & Wire Housings 16 CKT R/A HEADER
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.590 руб.
от 100 шт.460 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004872603
Артикул: 39-29-1168
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 39291168 5569-16A1 39-29-1168-PB 0039291168
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5569
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 6.0A
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 2
Pitch 4.2mm
Series Mini-Fit Jr.
Series Number 5569
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 5.7

Техническая документация

Datasheet
pdf, 52 КБ
Datasheet
pdf, 229 КБ
Datasheet 39-29-1168
pdf, 40 КБ
Чертеж
pdf, 204 КБ
Чертеж
pdf, 1653 КБ