39-30-0140, Headers & Wire Housings 14 CKT R/A HEADER

Фото 1/3 39-30-0140, Headers & Wire Housings 14 CKT R/A HEADER
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.540 руб.
от 100 шт.439 руб.
от 500 шт.403.39 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004872684
Артикул: 39-30-0140
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 39300140 A-5569-14A2-210 0039300140
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5569
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 6.0A
Mounting Type Through Hole
Number of Contacts 14
Number of Rows 2
Pitch 4.2mm
Series Mini-Fit Jr.
Series Number 5569
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 15

Техническая документация

Datasheet
pdf, 232 КБ
Datasheet
pdf, 35 КБ
Datasheet
pdf, 41 КБ
Datasheet 39-30-0120
pdf, 351 КБ
Чертеж
pdf, 211 КБ