39-30-1102, Headers & Wire Housings 10 CKT R/A HEADER
![Фото 1/2 39-30-1102, Headers & Wire Housings 10 CKT R/A HEADER](https://static.chipdip.ru/lib/603/DOC029603864.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/479/DOC041479008.jpg)
1 140 руб.
от 10 шт. —
920 руб.
от 100 шт. —
714 руб.
от 500 шт. —
648.55 руб.
1 шт.
на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
от 285 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Mini-Fit Jr. Wire-to-Board Right-Angle, Double Row HeadersMolex Mini-Fit Jr. Wire-to-Wire Right-Angle, Double Row Headers are ideal for power applications up to 9.0A per circuit. The Wire-to-Wire Right-Angle, Double Row Headers are available in 2-to-24 circuit options, and features multiple plating and material selections.
Learn More
Технические параметры
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 39301102 5569-10A2G-210 0039301102 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5569 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.6 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Automotive | No |
Body Orientation | Right Angle |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 5.5 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Tradename | Mini-Fit Jr |
Type | Wire to Board |
Вес, г | 3.57 |